Infineon OptiMOS-TM7 Dual N-Channel MOSFET, 64 A, 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7L053DATMA1
- RS Stock No.:
- 349-292
- Mfr. Part No.:
- IAUCN04S7L053DATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.36
(exc. VAT)
€15.20
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.236 | €12.36 |
| 100 - 240 | €1.174 | €11.74 |
| 250 - 490 | €1.087 | €10.87 |
| 500 - 990 | €1.002 | €10.02 |
| 1000 + | €0.965 | €9.65 |
*price indicative
- RS Stock No.:
- 349-292
- Mfr. Part No.:
- IAUCN04S7L053DATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Dual N | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PG-TDSON-8-61 | |
| Series | OptiMOS-TM7 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.7mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Power Dissipation Pd | 41W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Dual N | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PG-TDSON-8-61 | ||
Series OptiMOS-TM7 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.7mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Power Dissipation Pd 41W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 16V | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 64A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7L053DATMA1
This contactor is a power control device designed for use in industrial settings, specifically within automation systems. The product features a coil voltage of 110V AC and is equipped with three poles for effective load management. It boasts a compact size, measuring 45mm in width and 97mm in depth, making it suitable for installation on DIN rail mounts, optimising space in control cabinets. With a robust contact current rating of 38A and a high voltage rating of 690V AC, this device is part of the SIRIUS 3RT
Features & Benefits
• Exceptional contact current capacity of 38A enables high-load management
• 690V AC voltage rating supports demanding industrial applications
• 110V AC coil voltage ensures compatibility with standard control systems
• Designed with a screw terminal for straightforward wiring connections
• Dual auxiliary contacts enhance versatility for additional functionalities
• Operating temperature range from -25°C to +60°C enables diverse environmental use
Applications
• Used for controlling motors and heavy electrical loads
• Ideal for automation systems requiring dependable switching solutions
• Suitable for integration within complex electrical control circuits
• Designed for reliable performance in harsh industrial environments
What are the implications of the high voltage rating for operational safety?
A high voltage rating of 690V AC allows for safe operation under demanding conditions, ensuring that it can handle significant electrical loads without risk of failure or overheating of components. Proper installation following safety regulations is essential for user protection.
How does the power loss affect energy efficiency during operation?
With a power loss of 9.6W at rated current, this device minimises unnecessary energy drain, contributing to higher efficiency overall while maintaining functionality during operation.
Can this product support frequent switching operations in automation tasks?
Yes, with a mechanical service life of approximately 10 million operating cycles, it is well-suited for applications requiring high-frequency switching, ensuring durability and longevity even under intense operation.
Related links
- Infineon OptiMOS-TM7 Dual N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7N056DATMA1
- Infineon OptiMOS-TM7 Dual N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7N040DATMA1
- Infineon OptiMOS-TM5 Dual N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN10S5L280DATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L014ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N034ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N012ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N024ATMA1
