Infineon OptiMOS-TM6 N-Channel MOSFET, 390 A, 40 V Enhancement, 10-Pin PG-LHDSO-10-3 IAUCN04S6N007TATMA1
- RS Stock No.:
- 349-163
- Mfr. Part No.:
- IAUCN04S6N007TATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €10.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€20.10
(exc. VAT)
€24.70
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €4.02 | €20.10 | - |
| 50 - 95 | €3.818 | €19.09 | €10.10 |
| 100 + | €3.54 | €17.70 | €48.00 |
*price indicative
- RS Stock No.:
- 349-163
- Mfr. Part No.:
- IAUCN04S6N007TATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 390A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PG-LHDSO-10-3 | |
| Series | OptiMOS-TM6 | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Maximum Drain Source Resistance Rds | 0.95mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 100nC | |
| Maximum Power Dissipation Pd | 206W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 390A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PG-LHDSO-10-3 | ||
Series OptiMOS-TM6 | ||
Mount Type Surface | ||
Pin Count 10 | ||
Maximum Drain Source Resistance Rds 0.95mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 100nC | ||
Maximum Power Dissipation Pd 206W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 390A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S6N007TATMA1
This solid state relay, designed for industrial applications, offers an impressive load current capacity of 30A. It operates effectively within a load voltage The dimensions are compact, measuring 95mm in height, 45mm in width, and 135.5mm in depth, facilitating easy installation on standard DIN rails.
Features & Benefits
• High current capacity with a maximum load of 30A
• Operates efficiently at up to 600V AC
• Features MOSFET technology for reliable switching
• Control voltage range of 4 to 30V DC enhances flexibility
• Quick switching time of 1ms increases responsiveness
• Designed for side-by-side mounting, saving space
Applications
• Used for motor control in automation systems
• Utilised in heating for precise regulation
• Ideal for lighting control in industrial settings
• Serves in power conversion tasks in various electronics
• Applied in pump control for efficient operation
What operating temperature range does this device support?
It functions effectively in environments ranging from -25°C to +60°C, ensuring suitability for diverse applications.
How does this solid state relay manage electromagnetic compatibility?
It adheres to strict EMC standards, with capabilities to withstand conducted and field-based interference, ensuring stable operation in industrial settings.
What is the required tightening torque for the main contacts?
The recommended tightening torque for the main contacts is between 2 and 2.5 N·m, ensuring secure electrical connections during installation.
What type of terminals does this device employ for connections?
It features screw-type terminals for both the main current circuit and auxiliary control circuits, facilitating reliable and secure electrical connections.
Related links
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 10-Pin PG-LHDSO-10-2 IAUCN04S6N009TATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 10-Pin PG-LHDSO-10-1 IAUCN04S6N013TATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 10-Pin PG-LHDSO-10-1 IAUCN04S6N017TATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 200 V Enhancement, 3-Pin PG-TO263-3 IPB068N20NM6ATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 200 V Enhancement, 3-Pin PG-TO263-3 IPB339N20NM6ATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 12-Pin PG-TSON-12 IQFH36N04NM6ATMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 10-Pin PG-HDSOP-10 IPDD60R037CM8XTMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 10-Pin PG-HDSOP-10 IPDD60R180CM8XTMA1
