Infineon OptiMOS-TM6 N-Channel MOSFET, 330 A, 40 V Enhancement, 10-Pin PG-LHDSO-10-2 IAUCN04S6N009TATMA1
- RS Stock No.:
- 349-277
- Mfr. Part No.:
- IAUCN04S6N009TATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.88
(exc. VAT)
€21.99
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.576 | €17.88 | - |
| 50 - 95 | €3.392 | €16.96 | 5% |
| 100 - 495 | €3.146 | €15.73 | 12% |
| 500 - 995 | €2.90 | €14.50 | 18% |
| 1000 + | €2.786 | €13.93 | 22% |
*price indicative
- RS Stock No.:
- 349-277
- Mfr. Part No.:
- IAUCN04S6N009TATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 330A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS-TM6 | |
| Package Type | PG-LHDSO-10-2 | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Maximum Drain Source Resistance Rds | 1.1mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 178W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 330A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS-TM6 | ||
Package Type PG-LHDSO-10-2 | ||
Mount Type Surface | ||
Pin Count 10 | ||
Maximum Drain Source Resistance Rds 1.1mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 178W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 330A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S6N009TATMA1
This contactor relay, designed for railway applications, operates efficiently within a coil voltage Measuring 45mm in width and 73mm in depth, it supports configurations of 2 normally closed (NC) and 2 normally open (NO) contacts, making it versatile for various automation tasks. The relay is compatible with DIN rail mounting, ensuring easy installation in control panels.
Features & Benefits
• Operates effectively with a high contact voltage rating of 690V AC
• Utilises spring-loaded terminals for secure electrical connections
• Capable of handling a load current of up to 10A
• Mechanical service life of up to 30 million operating cycles
• Ensures reliable performance in temperatures ranging from -40°C to +70°C
• Integrated surge suppressor for enhanced durability during operation
Applications
• Used in automation control systems for rail infrastructure
• Suitable for various electrical relay requiring high reliability
• Effective in environments demanding robust temperature tolerance
• Ideal for PLC output configurations in industrial settings
How is the surge voltage resistance rated for this device?
The surge voltage resistance is rated at 6kV, ensuring robust protection against voltage spikes during operation.
What is the expected mechanical service life when using auxiliary contacts?
When used with an electronically optimised auxiliary switch block, the expected mechanical service life is typically 5 million operating cycles.
What environmental conditions can this relay withstand during storage?
During storage, it can withstand ambient temperatures ranging from -55°C to +80°C, maintaining its functionality in extreme conditions.
How does the relay perform under high demand rates?
With a B10 value of 1,000,000 under high demand rate conditions, it maintains a low proportion of dangerous failures, ensuring reliable operation.
Related links
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 10-Pin PG-LHDSO-10-1 IAUCN04S6N013TATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 10-Pin PG-LHDSO-10-3 IAUCN04S6N007TATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 10-Pin PG-LHDSO-10-1 IAUCN04S6N017TATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 200 V Enhancement, 3-Pin PG-TO263-3 IPB068N20NM6ATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 200 V Enhancement, 3-Pin PG-TO263-3 IPB339N20NM6ATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 12-Pin PG-TSON-12 IQFH36N04NM6ATMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 10-Pin PG-HDSOP-10 IPDD60R037CM8XTMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 10-Pin PG-HDSOP-10 IPDD60R180CM8XTMA1
