Infineon F4-11MR12W2M1H_B70 N-Channel MOSFET, 75 A, 1.2 kV Enhancement EasyPACK F411MR12W2M1HB70BPSA1

Subtotal (1 unit)*

€163.37

(exc. VAT)

€200.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€163.37

*price indicative

RS Stock No.:
349-249
Mfr. Part No.:
F411MR12W2M1HB70BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

1.2kV

Series

F4-11MR12W2M1H_B70

Package Type

EasyPACK

Mount Type

Screw

Maximum Drain Source Resistance Rds

20.1mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

20mW

Maximum Gate Source Voltage Vgs

23V

Forward Voltage Vf

5.35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 60068, IEC 60749, IEC 60747

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon EasyPACK 2B CoolSiC MOSFET fourpack module 1200 V, 11 mΩ G1 with NTC, PressFIT contact technology and aluminium nitride ceramic. The MOSFET is designed with best in class packaging featuring a compact 12.25 mm height, optimizing space while maintaining exceptional performance. It incorporates leading edge Wide Bandgap materials, offering superior efficiency and reliability in demanding applications. The module is engineered with very low stray inductance, minimizing power losses and improving overall switching performance.

Outstanding module efficiency

System cost advantages

System efficiency improvement

Reduced cooling requirements

Enabling higher frequency

Increase of power density

Better thermal conductivity of DCB material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy