Infineon OptiMOS N-Channel MOSFET, 90 A, 80 V Enhancement, 3-Pin PG-TO252-3 IPD046N08N5ATMA1
- RS Stock No.:
- 273-2783
- Mfr. Part No.:
- IPD046N08N5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,645.00
(exc. VAT)
€3,252.50
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.058 | €2,645.00 |
*price indicative
- RS Stock No.:
- 273-2783
- Mfr. Part No.:
- IPD046N08N5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS | |
| Package Type | PG-TO252-3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 125W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | DIN IEC 68-1: 55/175/56, IEC61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS | ||
Package Type PG-TO252-3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 125W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals DIN IEC 68-1: 55/175/56, IEC61249-2-21, RoHS | ||
Automotive Standard No | ||
The Infineon MOSFET is a N channel 80V MOSFET. It is an ideal for high frequency switching and synchronous rectification. This MOSFET has 175 degree Celsius operating temperature. This MOSFET qualified according to JEDEC1 for target application and halogen free according to IEC61249 2 21.
RoHS compliant
Pb free lead plating
Excellent gate charge
Very low on resistance
Related links
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 3-Pin PG-TO252-3 IPD046N08N5ATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 3-Pin PG-TO252-3 IPD040N03LF2SATMA1
- Infineon OptiMOS N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO252-3 IPD60R1K0PFD7SAUMA1
- Infineon OptiMOS N-Channel MOSFET 950 V Enhancement, 3-Pin PG-TO252-3 IPD95R1K2P7ATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 3-Pin PG-TO252-3 IPD047N03LF2SATMA1
- Infineon OptiMOS N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO252-3 IPD60R180CM8XTMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 3-Pin PG-TO252-3 IPD020N03LF2SATMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO252-3 IPD60R600CM8XTMA1
