Semikron Danfoss SEMITOP SiC Power Module, 29 A, 1.2 kV SK30DMD120RM04ETE2
- RS Stock No.:
- 351-849
- Mfr. Part No.:
- SK30DMD120RM04ETE2
- Manufacturer:
- Semikron Danfoss
Get a bulk buy discount
Add 10 more to save €79.40
View bulk pricing optionsSubtotal (1 unit)*
€79.30
(exc. VAT)
€97.54
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €79.30 | - |
| 10 + | €71.36 | €79.40 |
*price indicative
- RS Stock No.:
- 351-849
- Mfr. Part No.:
- SK30DMD120RM04ETE2
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | SEMITOP | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Typical Gate Charge Qg @ Vgs | 91nC | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 3.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 57mm | |
| Height | 12mm | |
| Length | 63mm | |
| Standards/Approvals | IEC 61340/UL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series SEMITOP | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Typical Gate Charge Qg @ Vgs 91nC | ||
Maximum Gate Source Voltage Vgs 23V | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 3.3V | ||
Maximum Operating Temperature 175°C | ||
Width 57mm | ||
Height 12mm | ||
Length 63mm | ||
Standards/Approvals IEC 61340/UL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The Semikron SiC MOSFET RM Converter Inverter features a 29 A current rating and a 1200V trench Gen4 SiC MOSFET design for efficient switching performance. It incorporates PEP rectifier diode technology for enhanced power and environmental robustness, along with an integrated NTC temperature sensor for thermal monitoring. UL recognized under file no. E63532.
Optimized design for superior thermal performance
Low inductance design
Press-Fit contact technology
Related links
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SK45MLET12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SKKD80S12
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOP E2 SK200MB120CR03TE2
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOP2 SK20KDD12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SK40MLLE120CR03TE1
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SKM125KD12SC
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SK40MD120CR03ETE1
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOPE1 SK80MLLE120CR03TE1
