Semikron Danfoss SEMITOP SiC Power Module, 51 A, 1.2 kV SK40MD120CR03ETE1
- RS Stock No.:
- 351-851
- Mfr. Part No.:
- SK40MD120CR03ETE1
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€118.92
(exc. VAT)
€146.27
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €118.92 |
| 10 + | €107.03 |
*price indicative
- RS Stock No.:
- 351-851
- Mfr. Part No.:
- SK40MD120CR03ETE1
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current Id | 51A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | SEMITOP | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Typical Gate Charge Qg @ Vgs | 118nC | |
| Maximum Gate Source Voltage Vgs | 19V | |
| Forward Voltage Vf | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 61340/UL | |
| Width | 34mm | |
| Length | 63mm | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current Id 51A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series SEMITOP | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Typical Gate Charge Qg @ Vgs 118nC | ||
Maximum Gate Source Voltage Vgs 19V | ||
Forward Voltage Vf 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 61340/UL | ||
Width 34mm | ||
Length 63mm | ||
Height 12mm | ||
- COO (Country of Origin):
- IT
The Semikron SiC MOSFET WS six-pack features a 1200V planar Gen3 design with a 51 A current rating and a simple drive capability using a +15V gate voltage. It includes an integrated NTC temperature sensor for thermal monitoring and is UL recognized under file no. E63532.
Optimized design for superior thermal performance
Low inductance design
Press-Fit contact technology
Related links
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SK40MLLE120CR03TE1
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SK45MLET12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SKKD80S12
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOP E2 SK200MB120CR03TE2
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOP2 SK20KDD12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOPE1 SK80MLLE120CR03TE1
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SKM125KD12SC
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SK30DMD120RM04ETE2
