Infineon IGLT65 N-Channel MOSFET, 15 A, 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R110D2ATMA1
- RS Stock No.:
- 351-885
- Mfr. Part No.:
- IGLT65R110D2ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €8.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.25 | €8.50 | - |
| 20 - 198 | €3.83 | €7.66 | €8.40 |
| 200 - 998 | €3.53 | €7.06 | €144.00 |
| 1000 - 1998 | €3.265 | €6.53 | €985.00 |
| 2000 + | €2.935 | €5.87 | €2,630.00 |
*price indicative
- RS Stock No.:
- 351-885
- Mfr. Part No.:
- IGLT65R110D2ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | IGLT65 | |
| Package Type | PG-HDSOP-16 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 0.14Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Power Dissipation Pd | 55W | |
| Typical Gate Charge Qg @ Vgs | 2.4nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC for Industrial Applications | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series IGLT65 | ||
Package Type PG-HDSOP-16 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 0.14Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Power Dissipation Pd 55W | ||
Typical Gate Charge Qg @ Vgs 2.4nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC for Industrial Applications | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon GaN power transistor allows for increased efficiency at high-frequency operation. As part of the CoolGaN 650 V G5 family, it meets the highest quality standards, enabling highly reliable designs with superior efficiency. Housed in a top-side cooled TOLT package, it is designed for optimal power dissipation in various industrial applications.
650 V e-mode power transistor
Ultrafast switching
No reverse-recovery charge
Capable of reverse conduction
Low gate charge, low output charge
Superior commutation ruggedness
Low dynamic RDS(on)
High ESD robustness: 2 kV HBM - 1 kV CDM
Top-side cooled package
JEDEC qualified (JESD47, JESD22)
Related links
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R025D2AUMA1
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R045D2ATMA1
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R035D2ATMA1
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R055D2ATMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R040M2HXTMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R050M2HXTMA1
- Infineon IMLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R033M2HXTMA1
- Infineon IMLT N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R015M2HXTMA1
