Infineon IGLT65 N-Channel MOSFET, 31 A, 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R055D2ATMA1
- RS Stock No.:
- 351-886
- Mfr. Part No.:
- IGLT65R055D2ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €6.50
View bulk pricing optionsSubtotal (1 unit)*
€6.46
(exc. VAT)
€7.95
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.46 | - |
| 10 - 99 | €5.81 | €6.50 |
| 100 - 499 | €5.34 | €112.00 |
| 500 - 999 | €4.97 | €745.00 |
| 1000 + | €4.45 | €2,010.00 |
*price indicative
- RS Stock No.:
- 351-886
- Mfr. Part No.:
- IGLT65R055D2ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | IGLT65 | |
| Package Type | PG-HDSOP-16 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 0.066Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Typical Gate Charge Qg @ Vgs | 4.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 102W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC for Industrial Applications | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series IGLT65 | ||
Package Type PG-HDSOP-16 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 0.066Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 10V | ||
Typical Gate Charge Qg @ Vgs 4.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 102W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC for Industrial Applications | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon IGLT65 Series MOSFET, 650V Drain Source Voltage, 31A Continuous Drain Current - IGLT65R055D2ATMA1
This MOSFET is a high-voltage, N-channel switching transistor designed for industrial applications where a robust thermal range and surface-mount assembly are required. It operates as an enhancement-mode device and is supplied in a compact PG-HDSOP-16 surface package suitable for automated PCB assembly. Conformance to JEDEC standards makes it appropriate for demanding industrial environments that require extended temperature tolerance.
Features and Benefits:
• 650V drain-source rating supports high-voltage switching systems
• 31A continuous drain current enables substantial load handling
• 0.066Ω Rds(on) reduces conduction losses in power stages
• 102W power dissipation allows higher thermal throughput
• 4.7nC typical gate charge improves switching efficiency
• 10V gate-source limit permits standard gate drive voltages
• 31A continuous drain current enables substantial load handling
• 0.066Ω Rds(on) reduces conduction losses in power stages
• 102W power dissipation allows higher thermal throughput
• 4.7nC typical gate charge improves switching efficiency
• 10V gate-source limit permits standard gate drive voltages
Applications
• Suitable for high-voltage power converters and inverters
• Used with industrial motor-drive switching modules
• Ideal for switched-mode power supplies in factory equipment
• Can be used for clamp and snubber circuits in power racks
• Used for high-voltage relay replacement in control panels
• Used with industrial motor-drive switching modules
• Ideal for switched-mode power supplies in factory equipment
• Can be used for clamp and snubber circuits in power racks
• Used for high-voltage relay replacement in control panels
What temperature extremes can it withstand in operation?
It is specified to function across a wide span from -55°C up to 150°C, permitting use in harsh industrial thermal conditions.
What pin count and mounting style should be considered for PCB layout?
The device uses a 16-pin package in a surface-mount PG-HDSOP-16 format, suitable for standard SMT assembly processes.
How does the gate specification influence driver selection?
The maximum permissible gate-source voltage is 10V, so gate drivers should be chosen to remain within that voltage to avoid overstress.
Does it follow automotive standards for vehicle use?
It is not certified to automotive standards and is intended for industrial JEDEC-compliant applications.
Related links
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R025D2AUMA1
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R110D2ATMA1
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R045D2ATMA1
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R035D2ATMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R040M2HXTMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R050M2HXTMA1
- Infineon IMLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R033M2HXTMA1
- Infineon IMLT N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R015M2HXTMA1
