Microchip Half Bridge mSiC N-Channel SiC Power Module, 151 A, 3.3 kV Enhancement Mode MSCSM330AM15D3NG

Image representative of range

Subtotal (1 unit)*

€461.41

(exc. VAT)

€567.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€461.41

*price indicative

RS Stock No.:
854-513
Mfr. Part No.:
MSCSM330AM15D3NG
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Product Type

SiC Power Module

Maximum Continuous Drain Current Id

151A

Maximum Drain Source Voltage Vds

3.3kV

Series

mSiC

Mount Type

Heatsink

Channel Mode

Enhancement Mode

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1013W

Maximum Operating Temperature

175°C

Transistor Configuration

Half Bridge

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip silicon carbide power module offers a phase leg configuration to effectively control high-voltage power applications through superior efficiency and reliability.

Designed with low on-resistance for efficient operation under high temperatures

Includes a robust plastic enclosure for improved creepage and clearance

Features a Kelvin source to simplify the gate drive

Constructed with a copper baseplate for superior thermal management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy