STMicroelectronics STL MOSFET, 103 A, 40 V, 8-Pin PowerFLAT STL100N4LF8
- RS Stock No.:
- 365-173
- Mfr. Part No.:
- STL100N4LF8
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€2,358.00
(exc. VAT)
€2,901.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.786 | €2,358.00 |
*price indicative
- RS Stock No.:
- 365-173
- Mfr. Part No.:
- STL100N4LF8
- Manufacturer:
- STMicroelectronics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 103A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerFLAT | |
| Series | STL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.85mΩ | |
| Maximum Power Dissipation Pd | 52W | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.3mm | |
| Length | 3.3mm | |
| Standards/Approvals | JEDEC | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 103A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerFLAT | ||
Series STL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.85mΩ | ||
Maximum Power Dissipation Pd 52W | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.3mm | ||
Length 3.3mm | ||
Standards/Approvals JEDEC | ||
Height 800μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Power MOSFET is a Advanced STripFET F8 achieve higher switching frequencies than previous technologies, thanks to low device capacitances that minimize dynamic parameters and switching losses. This allows designers to use smaller capacitive and magnetic components in more Compact and cost-effective solutions, while increasing the power density of the final application.
Optimized gate charge for Faster commutation speeds
Higher immunity to spurious turn-on
Lower RDS(on) for higher system efficiency
Related links
- STMicroelectronics STL MOSFET 40 V, 8-Pin PowerFLAT STL100N4LF8
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT (3.3 x 3.3) STL130N4LF8
- STMicroelectronics STL N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL270N6LF7
- STMicroelectronics STL N-Channel N-Channel Mosfet 40 V, 8-Pin PowerFLAT STL160N4F8
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL300N4LF8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL220N4F8
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL145N4LF8AG
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL325N4F8AG
