STMicroelectronics STL N-Channel Power MOSFET, 268 A, 60 V Enhancement, 8-Pin PowerFLAT STL270N6LF7
- RS Stock No.:
- 719-657
- Mfr. Part No.:
- STL270N6LF7
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €9.20
View bulk pricing optionsSubtotal (1 unit)*
€2.92
(exc. VAT)
€3.59
(inc. VAT)
In Stock
- 261 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.92 | - |
| 10 - 99 | €2.00 | €9.20 |
| 100 - 499 | €1.46 | €146.00 |
| 500 - 999 | €1.27 | €825.00 |
| 1000 + | €1.26 | €1,660.00 |
*price indicative
- RS Stock No.:
- 719-657
- Mfr. Part No.:
- STL270N6LF7
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 268A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | STL | |
| Package Type | PowerFLAT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 187W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 145nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Width | 5mm | |
| Length | 6.1mm | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 268A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series STL | ||
Package Type PowerFLAT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 187W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 145nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Width 5mm | ||
Length 6.1mm | ||
Height 1mm | ||
- COO (Country of Origin):
- CN
The STMicroelectronics N-channel Power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure that results in very low on-state resistance, while also reducing internal capacitance and gate charge for Faster and more efficient switching.
Among the lowest RDS(on) on the market
Excellent FoM (figure of merit)
Low Crss/Ciss ratio for EMI immunity
High avalanche ruggedness
Logic level VGS(th)
Related links
- STMicroelectronics STL N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL270N6LF7
- STMicroelectronics Stl N-Channel Power MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL140N4LF8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL220N4F8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL320N4F8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL305N4F8AG
- STMicroelectronics STL N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT STL325N4LF8AG
- STMicroelectronics STL N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT STL320N4LF8
- STMicroelectronics STL N-Channel STripFET F8 Power MOSFET 40 V, 8-Pin PowerFLAT STL165N4F8AG
