ROHM RJ1 N-Channel Single MOSFETs, 40 A, 150 V Enhancement, 3-Pin TO-263AB RJ1R04BBHTL1
- RS Stock No.:
- 646-551
- Mfr. Part No.:
- RJ1R04BBHTL1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€3.83
(exc. VAT)
€4.71
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €1.915 | €3.83 | - |
| 20 - 98 | €1.685 | €3.37 | 12% |
| 100 - 198 | €1.51 | €3.02 | 21% |
| 200 + | €1.20 | €2.40 | 37% |
*price indicative
- RS Stock No.:
- 646-551
- Mfr. Part No.:
- RJ1R04BBHTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-263AB | |
| Series | RJ1 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 89W | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.36mm | |
| Standards/Approvals | RoHS | |
| Height | 4.77mm | |
| Length | 15.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-263AB | ||
Series RJ1 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 89W | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 10.36mm | ||
Standards/Approvals RoHS | ||
Height 4.77mm | ||
Length 15.5mm | ||
Automotive Standard No | ||
The ROHM N channel 150 volt 40 ampere power metal oxide semiconductor field effect transistor features low on resistance, a high power package type TO two six three AB, lead free plating, and is restriction of hazardous substances compliant.
Halogen free
100% Rg and UIS tested
Related links
- ROHM RJ1 1 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263AB RJ1R10BBHTL1
- ROHM RJ1 1 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263AB RJ1P04BBHTL1
- ROHM RJ1 1 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263AB RJ1P10BBHTL1
- ROHM RJ1 1 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263AB RJ1P07CBHTL1
- ROHM RJ1N04BBHT N-Channel Single MOSFETs 80 V Enhancement, 3-Pin TO-263AB-3LSHYAD RJ1N04BBHTL1
- ROHM RD3 N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 RD3L04BBLHRBTL
- ROHM AG087FGD3HRB N-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) AG087FGD3HRBTL
- ROHM RQ5 N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TSMT-3 RQ5G060BGTCL
