ROHM RJ1 1 N-Channel MOSFET, 120 A, 100 V Enhancement, 3-Pin TO-263AB RJ1P07CBHTL1

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€5.88

(exc. VAT)

€7.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18€2.94€5.88
20 - 198€2.645€5.29
200 - 998€2.45€4.90
1000 - 1998€2.27€4.54
2000 +€1.84€3.68

*price indicative

Packaging Options:
RS Stock No.:
264-884
Mfr. Part No.:
RJ1P07CBHTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

100V

Series

RJ1

Package Type

TO-263AB

Mount Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance Rds

5.1mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

73.0nC

Maximum Power Dissipation Pd

135W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Number of Elements per Chip

1

The ROHM Nch 100V 120A TO-263AB power MOSFET with low on-resistance and high power small mold package, suitable for switching.

Low on-resistance

High power small mold package (TO263AB)

Pb-free plating and RoHS compliant

100% UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy