ROHM RJ1 1 N-Channel MOSFET, 105 A, 150 V Enhancement, 3-Pin TO-263AB RJ1R10BBHTL1

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€6.83

(exc. VAT)

€8.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.83-
10 - 99€6.169%
100 - 499€5.6617%
500 - 999€5.2622%
1000 +€4.2837%

*price indicative

Packaging Options:
RS Stock No.:
264-880
Mfr. Part No.:
RJ1R10BBHTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

105A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-263AB

Series

RJ1

Mount Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance Rds

8.2mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

181W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

130nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

The ROHM Nch 150V 170A TO-263AB power MOSFET with low on-resistance and high power small mold package, suitable for switching.

Low on-resistance

High power small mold package (TO263AB)

Pb-free plating and RoHS compliant

100% UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy