ROHM R2P N-Channel Single MOSFETs, 2 A, 60 V Enhancement, 3-Pin MPT3 R2P020N06HZGT100

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€3.46

(exc. VAT)

€4.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.346€3.46
100 - 240€0.304€3.04
250 - 990€0.274€2.74
1000 - 4990€0.222€2.22
5000 +€0.216€2.16

*price indicative

Packaging Options:
RS Stock No.:
646-553
Mfr. Part No.:
R2P020N06HZGT100
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

60V

Package Type

MPT3

Series

R2P

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

240mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

12V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

0.5W

Typical Gate Charge Qg @ Vgs

5nC

Maximum Operating Temperature

150°C

Width

4.7mm

Height

1.6mm

Length

4.3mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ROHM N channel 60 volt 2 ampere middle power metal oxide semiconductor field effect transistor features low on resistance and supports low voltage drive with 2 point 5 volt operation.

AEC-Q101 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy