ROHM RX3N10BBH N-Channel Single MOSFETs, 225, 80 V Enhancement, 3-Pin TO-220AB RX3N10BBHC16

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

€8.38

(exc. VAT)

€10.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 18€4.19€8.38
20 - 98€3.69€7.38
100 - 198€3.31€6.62
200 +€2.62€5.24

*price indicative

Packaging Options:
RS Stock No.:
646-603
Mfr. Part No.:
RX3N10BBHC16
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

225

Maximum Drain Source Voltage Vds

80V

Package Type

TO-220AB

Series

RX3N10BBH

Mount Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The ROHM Single N-channel power MOSFET is designed for high-efficiency switching applications. It features an 80V drain-source voltage and a 225A drain current, making it suitable for motor drives, DC/DC converters, and power management systems. With a low on-resistance of 2.2mΩ and a high-power TO-220AB package, it ensures efficient operation and thermal stability.

High power mold package

Pb free plating

RoHS compliant

Halogen Free

Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy