ROHM RX3N07BBH N-Channel Single MOSFETs, 100, 80 V Enhancement, 3-Pin TO-220AB RX3N07BBHC16
- RS Stock No.:
- 646-604
- Mfr. Part No.:
- RX3N07BBHC16
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€3.76
(exc. VAT)
€4.62
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | €1.88 | €3.76 | - |
| 20 - 98 | €1.655 | €3.31 | 11% |
| 100 - 198 | €1.48 | €2.96 | 21% |
| 200 + | €1.175 | €2.35 | 37% |
*price indicative
- RS Stock No.:
- 646-604
- Mfr. Part No.:
- RX3N07BBHC16
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 100 | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | RX3N07BBH | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 100 | ||
Maximum Drain Source Voltage Vds 80V | ||
Series RX3N07BBH | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM Single N-channel power MOSFET is designed for high-efficiency switching applications. It features an 80V drain-source voltage and a 100A continuous drain current, making it suitable for motor drives, DC/DC converters, and power management systems. With a low on-resistance of 5.1mΩ and a high-power TO-220AB package, it ensures efficient operation and thermal stability.
High power mold package
Pb free plating
RoHS compliant
Halogen Free
Rg and UIS tested
Related links
- ROHM RJ1N04BBHT N-Channel Single MOSFETs 80 V Enhancement, 3-Pin TO-263AB-3LSHYAD RJ1N04BBHTL1
- ROHM RX3N10BBH N-Channel Single MOSFETs 80 V Enhancement, 3-Pin TO-220AB RX3N10BBHC16
- ROHM RD3P08BBLHRB Type P-Channel Single MOSFETs 100 V Enhancement, 3-Pin TO-252 (TL) RD3P08BBLHRBTL
- Vishay SQJ N-Channel Single MOSFETs 60 V Enhancement Mode, 8-Pin P SQJ766EP-T1_GE3
- Vishay SQJQ114EL N-Channel Single MOSFETs 100 V Enhancement, 4-Pin PowerPAK SQJQ114EL-T1_GE3
- Vishay SQJQ114EL N-Channel Single MOSFETs 100 V Enhancement, 4-Pin PowerPAK
- ROHM RY7P250BM N-Channel Single MOSFETs 100 V Enhancement, 8-Pin DFN8080T8LSHAAI RY7P250BMTBC
- Vishay SIB4122DK N-Channel Single MOSFETs 100 V Enhancement, 7-Pin PowerPAK SIB4122DK-T1-GE3
