ROHM R4P N-Channel Single MOSFETs, 2 A, 60 V Enhancement, 3-Pin MPT3 R4P020N06HZGT100
- RS Stock No.:
- 646-554
- Mfr. Part No.:
- R4P020N06HZGT100
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€3.44
(exc. VAT)
€4.23
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.344 | €3.44 |
| 100 - 240 | €0.302 | €3.02 |
| 250 - 990 | €0.272 | €2.72 |
| 1000 - 4990 | €0.22 | €2.20 |
| 5000 + | €0.215 | €2.15 |
*price indicative
- RS Stock No.:
- 646-554
- Mfr. Part No.:
- R4P020N06HZGT100
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | R4P | |
| Package Type | MPT3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 0.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 4.7mm | |
| Length | 4.3mm | |
| Height | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series R4P | ||
Package Type MPT3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 0.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 4.7mm | ||
Length 4.3mm | ||
Height 1.6mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM 4 volt drive N channel metal oxide semiconductor field effect transistor features low on resistance and supports 4 volt drive operation.
AEC-Q101 Qualified
Related links
- ROHM R4P N-Channel Single MOSFETs 30 V Enhancement, 3-Pin MPT3 R4P030N03HZGT100
- ROHM R2P N-Channel Single MOSFETs 60 V Enhancement, 3-Pin MPT3 R2P020N06HZGT100
- ROHM RQ5 N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TSMT-3 RQ5G060BGTCL
- ROHM AG084F N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252 AG084FGD3HRBTL
- ROHM RD3L08CBLHRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08CBLHRBTL
- ROHM RX3N07BBH N-Channel Single MOSFETs 80 V Enhancement, 3-Pin TO-220AB RX3N07BBHC16
- ROHM AG091FLD3HRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) AG091FLD3HRBTL
- ROHM RD3L08DBLHRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08DBLHRBTL
