ROHM AG084F N-Channel Single MOSFETs, 80 A, 40 V Enhancement, 3-Pin TO-252 AG084FGD3HRBTL
- RS Stock No.:
- 646-619
- Mfr. Part No.:
- AG084FGD3HRBTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.54
(exc. VAT)
€11.74
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.908 | €9.54 |
| 50 - 245 | €1.678 | €8.39 |
| 250 - 495 | €1.508 | €7.54 |
| 500 + | €1.192 | €5.96 |
*price indicative
- RS Stock No.:
- 646-619
- Mfr. Part No.:
- AG084FGD3HRBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Series | AG084F | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.20mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 82.0nC | |
| Maximum Power Dissipation Pd | 142W | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Series AG084F | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.20mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 82.0nC | ||
Maximum Power Dissipation Pd 142W | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
The ROHM Automotive grade MOSFET is AEC-Q101 qualified. Ideal for Automotive Systems. This MOSFETs are 100 percent avalanche tested.
Low on resistance
Pd free plating
RoHS compliant
Related links
- ROHM AG085FG N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252 AG085FGD3HRBTL
- ROHM AG185FGD3HRB N-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) AG185FGD3HRBTL
- ROHM AG086FGD3HRB N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252 (TL) AG086FGD3HRBTL
- ROHM RD3G08DBKHRB N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252 (TL) RD3G08DBKHRBTL
- ROHM RD3L08CBLHRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08CBLHRBTL
- ROHM AG091FLD3HRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) AG091FLD3HRBTL
- ROHM RD3L08DBLHRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08DBLHRBTL
- ROHM AG194FPD3HRB N-Channel Single MOSFETs 100 V Enhancement, 3-Pin TO-252 (TL) AG194FPD3HRBTL
