Vishay SIB4122DK N-Channel Single MOSFETs, 5.9 A, 100 V Enhancement, 7-Pin PowerPAK SIB4122DK-T1-GE3

Subtotal (1 reel of 3000 units)*

€681.00

(exc. VAT)

€837.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.227€681.00

*price indicative

RS Stock No.:
653-093
Mfr. Part No.:
SIB4122DK-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

5.9A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerPAK

Series

SIB4122DK

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

0.160Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

12.5W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

2.9nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Width

1.6mm

Standards/Approvals

No

Length

1.6mm

Height

1.6mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay N-channel MOSFET designed for high-efficiency switching in Compact power systems. It supports up to 100 V drain-source voltage. Packaged in PowerPAK SC-75, it utilizes ThunderFET Gen IV technology to deliver low RDS(on), fast switching, and excellent thermal performance in space-constrained designs.

Pb Free

Halogen free

RoHS compliant

Used in LED backlighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy