ROHM RH6G04 N-Channel Single MOSFETs, 135 A, 40 V Enhancement, 8-Pin HSMT-8 RH6G040CHTB1
- RS Stock No.:
- 646-632
- Mfr. Part No.:
- RH6G040CHTB1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.43
(exc. VAT)
€10.37
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.843 | €8.43 | - |
| 100 - 490 | €0.742 | €7.42 | 11% |
| 500 - 990 | €0.666 | €6.66 | 20% |
| 1000 + | €0.527 | €5.27 | 37% |
*price indicative
- RS Stock No.:
- 646-632
- Mfr. Part No.:
- RH6G040CHTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 135A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | HSMT-8 | |
| Series | RH6G04 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 93W | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Halogen Free, Pb Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 135A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type HSMT-8 | ||
Series RH6G04 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 93W | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Halogen Free, Pb Free, RoHS | ||
Automotive Standard No | ||
The ROHM Power MOSFET with low on resistance and High power small mould package suitable for switching, motor drives, and DC/DC converter.
Pb free plating
RoHS compliant
Halogen free
100% Rg and UIS tested
Related links
- ROHM HT8MD5HT Dual N-Channel Single MOSFETs 80 V Enhancement, 8-Pin HSMT-8 HT8MD5HTB1
- ROHM HT8KF6H Dual N-Channel Single MOSFETs 150 V Enhancement, 8-Pin HSMT-8 HT8KF6HTB1
- ROHM HT8MC5 Type P 10 A 8-Pin HSMT-8 HT8MC5TB1
- ROHM HT8MB5 Type N 12 A 8-Pin HSMT-8 HT8MB5TB1
- ROHM RQ3P120BKFRA N-Channel Single MOSFETs 100 V Enhancement, 8-Pin HSMT-8AG RQ3P120BKFRATCB
- ROHM RQ3L270 Type P-Channel Single MOSFETs 60 V Enhancement, 8-Pin HSMT-8AG RQ3L270BJFRATCB
- ROHM R65 1 N-Channel MOSFET 30 V Enhancement, 8-Pin HSMT-8 RH6E040BGTB1
- ROHM RH6 1 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RH6L040BGTB1
