ROHM HT8KF6H Dual N-Channel Single MOSFETs, 7 A, 150 V Enhancement, 8-Pin HSMT-8 HT8KF6HTB1
- RS Stock No.:
- 687-371
- Mfr. Part No.:
- HT8KF6HTB1
- Manufacturer:
- ROHM
Subtotal (1 tape of 2 units)*
€1.55
(exc. VAT)
€1.91
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 + | €0.775 | €1.55 |
*price indicative
- RS Stock No.:
- 687-371
- Mfr. Part No.:
- HT8KF6HTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Dual N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | HSMT-8 | |
| Series | HT8KF6H | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 214mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 14W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Length | 3.45mm | |
| Width | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Dual N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type HSMT-8 | ||
Series HT8KF6H | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 214mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 14W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Length 3.45mm | ||
Width 3.4mm | ||
Automotive Standard No | ||
The ROHM N channel power MOSFET designed for efficient power management in various applications. This component provides robust electrical characteristics, including a maximum continuous drain current of ±7.0A, ensuring reliable operation under high loads. Its Pb-free and halogen-free materials meet RoHS standards, contributing to environmentally friendly designs. This MOSFET's thermal resistance is optimised, allowing for effective heat dissipation, thus improving device longevity and performance in various electronic applications.
Low on resistance for improved efficiency
High power capacity in a compact HSMT8 mould package
Complies with RoHS regulations with Pb free plating
Halogen-free design to support eco-friendly initiatives
Versatile application in motor drives and power management systems
High maximum junction temperature rating of 150°C
Impressive maximum power dissipation of 14W
Reliable avalanche characteristics with a maximum energy of 0.24mJ
Related links
- ROHM HT8MD5HT Dual N-Channel Single MOSFETs 80 V Enhancement, 8-Pin HSMT-8 HT8MD5HTB1
- ROHM RH6G04 N-Channel Single MOSFETs 40 V Enhancement, 8-Pin HSMT-8 RH6G040CHTB1
- ROHM HT8MB5 Type N 12 A 8-Pin HSMT-8 HT8MB5TB1
- ROHM HT8MC5 Type P 10 A 8-Pin HSMT-8 HT8MC5TB1
- ROHM RQ3P120BKFRA N-Channel Single MOSFETs 100 V Enhancement, 8-Pin HSMT-8AG RQ3P120BKFRATCB
- ROHM RQ3L270 Type P-Channel Single MOSFETs 60 V Enhancement, 8-Pin HSMT-8AG RQ3L270BJFRATCB
- Vishay SQ4940CEY Dual N-Channel Single MOSFETs 40 V Enhancement, 8-Pin SO-8 SQ4940CEY-T1_GE3
- Vishay SIS9122 Dual N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK SIS9122DN-T1-GE3
