onsemi NTT N-Channel Single MOSFETs, 65 A, 40 V Enhancement, 8-Pin WDFN8 NTTFS4D9N04XMTAG
- RS Stock No.:
- 648-506
- Mfr. Part No.:
- NTTFS4D9N04XMTAG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€12.54
(exc. VAT)
€15.42
(inc. VAT)
Temporarily out of stock
- 1,500 unit(s) shipping from 24 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.627 | €12.54 |
| 200 - 980 | €0.388 | €7.76 |
| 1000 - 1980 | €0.224 | €4.48 |
| 2000 + | €0.22 | €4.40 |
*price indicative
- RS Stock No.:
- 648-506
- Mfr. Part No.:
- NTTFS4D9N04XMTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 65A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | WDFN8 | |
| Series | NTT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.9mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 10.4nC | |
| Maximum Power Dissipation Pd | 38W | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.3mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 65A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type WDFN8 | ||
Series NTT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.9mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 10.4nC | ||
Maximum Power Dissipation Pd 38W | ||
Maximum Operating Temperature 175°C | ||
Width 3.3mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Length 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ON Semiconductor Latest 40V standard gate level Power MOSFET Technology with best-in-class On-Resistance for motor driver application. Lower On-Resistance and less gate charge can reduce conduction loss and driving loss. Good softness control for body diode reverse recovery can reduce voltage spike stress without extra snubber circuit in application.
Low RDS(on)
Low Capacitance
Small Footprint of 3.3 x 3.3 mm
Related links
- onsemi NTT Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin WDFN8 NTTFS1D4N04XMTAG
- onsemi NTT Type N-Channel MOSFET 1200 V N, 8-Pin WDFN
- onsemi NTT Type N-Channel MOSFET 1200 V N, 8-Pin WDFN NTTFS012N10MDTAG
- ROHM RY7P250BM Type N-Channel Single MOSFETs 8-Pin DFN8080T8LSHAAI RY7P250BMTBC
- ROHM RH7G04CBKFRA Type N-Channel Single MOSFETs 8-Pin DFN3333T8LSAB RH7G04CBKFRATCB
- ROHM RQ3P120BKFRA Type N-Channel Single MOSFETs 8-Pin HSMT-8AG RQ3P120BKFRATCB
- ROHM RS6G122CH Type N-Channel Single MOSFETs 8-Pin HSOP-8 RS6G122CHTB1
- ROHM SH8MD5HT Type P 80 V Enhancement, 8-Pin SOP-8 SH8MD5HTB1
