onsemi NTT N-Channel MOSFET, 58 A, 1200 V N, 8-Pin WDFN
- RS Stock No.:
- 244-9188
- Mfr. Part No.:
- NTTFS012N10MDTAG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9188
- Mfr. Part No.:
- NTTFS012N10MDTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Series | NTT | |
| Package Type | WDFN | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Power Dissipation Pd | 117W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Series NTT | ||
Package Type WDFN | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Power Dissipation Pd 117W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor MOSFET used as Primary switch in isolated DC−DC converter, Synchronous Rectification (SR) in DC−DC and AC−DC, AC−DC Adapters (USB PD) SR, Load Switch, Hotswap and O-ring Switch, BLDC Motor and Solar Inverter.
Shielded Gate MOSFET Technology
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
Low QRR, Soft Recovery Body Diode
Low QOSS to Improve Light Load Efficiency
These Devices are Pb−Free, Halogen Free/BFR Free, Beryllium Free and are RoHS Compliant
Related links
- onsemi NTT Type N-Channel MOSFET 1200 V N, 8-Pin WDFN NTTFS012N10MDTAG
- onsemi NTT Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin WDFN8 NTTFS4D9N04XMTAG
- onsemi NTT Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin WDFN8 NTTFS1D4N04XMTAG
- onsemi Type N-Channel MOSFET 30 V N, 8-Pin WDFN
- onsemi Type N-Channel MOSFET 30 V N, 8-Pin WDFN NVTFS4C02NWFTAG
- onsemi NTTFS6H850N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
