onsemi NTT N-Channel MOSFET, 58 A, 1200 V N, 8-Pin WDFN NTTFS012N10MDTAG
- RS Stock No.:
- 244-9189
- Mfr. Part No.:
- NTTFS012N10MDTAG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.88
(exc. VAT)
€12.15
(inc. VAT)
Last RS stock
- Final 1,310 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.976 | €9.88 |
| 50 - 95 | €1.704 | €8.52 |
| 100 - 495 | €1.476 | €7.38 |
| 500 - 995 | €1.298 | €6.49 |
| 1000 + | €1.18 | €5.90 |
*price indicative
- RS Stock No.:
- 244-9189
- Mfr. Part No.:
- NTTFS012N10MDTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Package Type | WDFN | |
| Series | NTT | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 117W | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Package Type WDFN | ||
Series NTT | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 117W | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Gate Source Voltage Vgs 22V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor MOSFET used as Primary switch in isolated DC−DC converter, Synchronous Rectification (SR) in DC−DC and AC−DC, AC−DC Adapters (USB PD) SR, Load Switch, Hotswap and O-ring Switch, BLDC Motor and Solar Inverter.
Shielded Gate MOSFET Technology
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
Low QRR, Soft Recovery Body Diode
Low QOSS to Improve Light Load Efficiency
These Devices are Pb−Free, Halogen Free/BFR Free, Beryllium Free and are RoHS Compliant
Related links
- onsemi NTT Type N-Channel MOSFET 1200 V N, 8-Pin WDFN
- onsemi NTT Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin WDFN8 NTTFS4D9N04XMTAG
- onsemi NTT Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin WDFN8 NTTFS1D4N04XMTAG
- onsemi NTM Type N-Channel MOSFET 1200 V N, 5-Pin DFN
- onsemi NTM Type N-Channel MOSFET 1200 V N, 5-Pin DFN-5 NTMFS3D2N10MDT1G
- onsemi NTM Type N-Channel MOSFET 1200 V N, 5-Pin DFN NTMFS5C645NT1G
- onsemi NTM Type N-Channel MOSFET 1200 V N, 5-Pin DFN NTMFS6H824NT1G
- onsemi NTM Type N-Channel MOSFET 1200 V N, 5-Pin DFN-5
