onsemi UF3 N-Channel Single MOSFETs, 7.6 A, 1.2 kV Enhancement, 3-Pin TO-247-3 UF3C120400K3S
- RS Stock No.:
- 648-529
- Mfr. Part No.:
- UF3C120400K3S
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€18.89
(exc. VAT)
€23.23
(inc. VAT)
Temporarily out of stock
- 600 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | €9.445 | €18.89 |
| 10 + | €9.265 | €18.53 |
*price indicative
- RS Stock No.:
- 648-529
- Mfr. Part No.:
- UF3C120400K3S
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 7.6A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247-3 | |
| Series | UF3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 515mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Power Dissipation Pd | 100W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Length | 20.96mm | |
| Height | 5.03mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Width | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 7.6A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247-3 | ||
Series UF3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 515mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Power Dissipation Pd 100W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Length 20.96mm | ||
Height 5.03mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Width 15.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The ON Semiconductor EliteSiC Cascode JFETs combine a normally-on SiC JFET with a Si MOSFET to create a normally-off device in a cascode circuit configuration, offering superior switching performance and reliability. Benefits include high efficiency, faster frequency, increased power density, reduced EMI, and smaller system size. These devices support standard gate drivers, simplifying the replacement of Si IGBTs and super junction devices. Ideal for switching inductive loads.
On-resistance RDS(on)
Maximum operating temperature of 175 °C
Excellent Reverse Recover
Low Gate Charge
Related links
- Infineon CoolMOS N-Channel Single MOSFETs 600 V Enhancement, 3-Pin PG-TO-247-3 IPW60R120CM8XKSA1
- ROHM R8011KNZ4 N-Channel Single MOSFETs 800 V Enhancement, 3-Pin TO-247 R8011KNZ4C13
- Microchip APT N-Channel Single MOSFETs 600 V Enhancement Mode, 3-Pin TO-247 APT40N60BC7
- Microchip APT N-Channel Single MOSFETs 600 V Enhancement Mode, 3-Pin TO-247 APT100N60BC7
- ROHM R8019KNZ4 N-Channel Single MOSFETs 800 V Enhancement, 3-Pin TO-247 R8019KNZ4C13
- Infineon CoolMOS 8 N-Channel Single MOSFETs 600 V Enhancement, 4-Pin TO-247-4 IPZA60R070CM8XKSA1
- ROHM SCT4018KWA N-Channel Single MOSFETs 1200 V Enhancement, 8-Pin TO-263-7LA SCT4018KWATL
- ROHM SCT4036KWA N-Channel Single MOSFETs 1200 V Enhancement, 8-Pin TO-263-7LA SCT4036KWATL
