ROHM R8011KNZ4 N-Channel Single MOSFETs, 11 A, 800 V Enhancement, 3-Pin TO-247 R8011KNZ4C13
- RS Stock No.:
- 687-457
- Mfr. Part No.:
- R8011KNZ4C13
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€8.42
(exc. VAT)
€10.36
(inc. VAT)
In Stock
- Plus 120 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | €4.21 | €8.42 |
| 20 - 98 | €3.71 | €7.42 |
| 100 - 198 | €3.33 | €6.66 |
| 200 + | €2.62 | €5.24 |
*price indicative
- RS Stock No.:
- 687-457
- Mfr. Part No.:
- R8011KNZ4C13
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-247 | |
| Series | R8011KNZ4 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.45Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 139W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 16.24mm | |
| Length | 40mm | |
| Height | 5.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-247 | ||
Series R8011KNZ4 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.45Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 139W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 16.24mm | ||
Length 40mm | ||
Height 5.22mm | ||
Automotive Standard No | ||
The ROHM Power MOSFET designed to deliver exceptional efficiency and reliability in various applications. With a voltage rating of 800V and a maximum continuous drain current of 11A, this component excels in demanding environments. Engineered for fast switching, it features a low on-resistance of just 0.45Ω, enabling reduced power loss and efficient thermal management. Its robust construction ensures compliance with environmental standards, including RoHS, making it a practical choice for modern electronic designs that prioritise sustainability along with performance.
Low on resistance ensures efficient power delivery
Fast switching capability optimises performance in high-speed applications
Robust construction supports parallel use, enhancing design flexibility
Compliant with RoHS standards, contributing to environmentally friendly designs
Wide operating temperature range from -55 to +150°C ensures reliability in extreme conditions
Thermal resistance ratings provide excellent heat management in compact designs
Effective gate charge characteristics allow for easier integration into existing circuits
Versatile applications in industrial, automotive, and consumer electronics sectors
Related links
- ROHM R8019KNZ4 N-Channel Single MOSFETs 800 V Enhancement, 3-Pin TO-247 R8019KNZ4C13
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 SPW11N80C3FKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 STW11NM80
- Infineon CoolMOS N-Channel Single MOSFETs 600 V Enhancement, 3-Pin PG-TO-247-3 IPW60R120CM8XKSA1
- onsemi UF3 N-Channel Single MOSFETs 1200 V Enhancement, 3-Pin TO-247-3 UF3C120400K3S
- ROHM RX3N07BBH N-Channel Single MOSFETs 80 V Enhancement, 3-Pin TO-220AB RX3N07BBHC16
- ROHM RX3N10BBH N-Channel Single MOSFETs 80 V Enhancement, 3-Pin TO-220AB RX3N10BBHC16
