ROHM SCT4018KWA N-Channel Single MOSFETs, 75 A, 1.2 kV Enhancement, 8-Pin TO-263-7LA SCT4018KWATL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€46.99

(exc. VAT)

€57.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 8€23.495€46.99
10 +€22.795€45.59

*price indicative

Packaging Options:
RS Stock No.:
687-342
Mfr. Part No.:
SCT4018KWATL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

1.2kV

Series

SCT4018KWA

Package Type

TO-263-7LA

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

18mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

170nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

21V

Maximum Power Dissipation Pd

267W

Maximum Operating Temperature

150°C

Width

10.2mm

Length

15.4mm

Standards/Approvals

RoHS

Height

4.5mm

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM N channel SiC power MOSFET, designed for efficient power management in a variety of applications. With a maximum drain-source voltage of 1200V and a low on-resistance of 18mΩ, this MOSFET optimises performance in high-efficiency systems like solar inverters and induction heating. It provides robust thermal management with a junction temperature range of up to 175°C, ensuring reliable operation even in demanding environments. The device features a fast switching speed, making it ideal for applications requiring high-frequency switching, thereby enhancing overall system efficiency and performance.

Low on resistance ensures minimal energy loss during operation

Supports fast switching speeds for improved efficiency

Designed for easy parallel operation, facilitating scalability

Robust thermal characteristics enable operation in extreme conditions

Pb free lead plating complies with RoHS standards for environmental safety

Wide creepage distance of 4.7 mm enhances reliability in high-voltage applications

Ideal for various applications including solar inverters and DC/DC converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy