Vishay SQJQ14 N-Channel Single MOSFETs, 345 A, 40 V Enhancement, 3-Pin PowerPAK SQJQ142ER-T1_GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
653-073
Mfr. Part No.:
SQJQ142ER-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

345A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPAK

Series

SQJQ14

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.00124Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

92nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

277W

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Height

1.6mm

Width

8mm

Length

10.42mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay automotive-grade N-channel MOSFET designed for high-efficiency switching in Compact power systems. It supports up to 40 V drain-source voltage and operates reliably at junction temperatures up to 175 °C. Housed in a PowerPAK 8x8LR package, it utilizes TrenchFET Gen IV technology for enhanced thermal and electrical performance.

AEC Q101 qualified

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy