Vishay SQS146 N-Channel Single MOSFETs, 94 A, 40 V Enhancement, 8-Pin PowerPAK
- RS Stock No.:
- 653-076
- Mfr. Part No.:
- SQS146ELNW-T1_GE3
- Manufacturer:
- Vishay
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.70
(exc. VAT)
€0.86
(inc. VAT)
- 947 unit(s) ready to ship from another location
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.70 | - |
| 25 - 99 | €0.68 | 2% |
| 100 - 499 | €0.66 | 5% |
| 500 - 999 | €0.56 | 19% |
| 1000 + | €0.54 | 22% |
*price indicative
- RS Stock No.:
- 653-076
- Mfr. Part No.:
- SQS146ELNW-T1_GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 94A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPAK | |
| Series | SQS146 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0052Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 91W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.3mm | |
| Height | 750μm | |
| Width | 3.3mm | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 94A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPAK | ||
Series SQS146 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0052Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 91W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Length 3.3mm | ||
Height 750μm | ||
Width 3.3mm | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SQS146 N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK SQS146ELNW-T1_GE3
- Vishay SQS174ELNW N-Channel Single MOSFETs 72 V Enhancement, 8-Pin PowerPAK
- Vishay SQS178EL N-Channel Single MOSFETs 72 V Enhancement, 8-Pin PowerPAK
- Vishay SQ2310CES N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
- Vishay SQS201CENW Type P-Channel Single MOSFETs -100 V Enhancement, 8-Pin PowerPAK
- Vishay SQJ190 N-Channel Single MOSFETs 100 V Enhancement, 4-Pin PowerPAK
- Vishay SQJQ114EL N-Channel Single MOSFETs 100 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ738EP Dual N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK
