Vishay SQJQ14 N-Channel Single MOSFETs, 345 A, 40 V Enhancement, 3-Pin PowerPAK
- RS Stock No.:
- 653-074
- Mfr. Part No.:
- SQJQ142ER-T1_GE3
- Manufacturer:
- Vishay
Add 10 more to save €0.90
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€2.87
(exc. VAT)
€3.53
(inc. VAT)
- 3,999 unit(s) shipping from 20 November 2026
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €2.87 | - |
| 10 - 24 | €2.78 | €0.90 |
| 25 - 99 | €2.74 | €3.25 |
| 100 - 499 | €2.33 | €54.00 |
| 500 + | €2.20 | €335.00 |
*price indicative
- RS Stock No.:
- 653-074
- Mfr. Part No.:
- SQJQ142ER-T1_GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 345A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPAK | |
| Series | SQJQ14 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.00124Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 277W | |
| Typical Gate Charge Qg @ Vgs | 92nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Width | 8mm | |
| Height | 1.6mm | |
| Length | 10.42mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 345A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPAK | ||
Series SQJQ14 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.00124Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 277W | ||
Typical Gate Charge Qg @ Vgs 92nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Width 8mm | ||
Height 1.6mm | ||
Length 10.42mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SQJQ14 N-Channel Single MOSFETs 40 V Enhancement, 3-Pin PowerPAK SQJQ142ER-T1_GE3
- Vishay SQS146 N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay SQJ190 N-Channel Single MOSFETs 100 V Enhancement, 4-Pin PowerPAK
- Vishay SQJQ114EL N-Channel Single MOSFETs 100 V Enhancement, 4-Pin PowerPAK
- Vishay SQ2310CES N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
- Vishay SQJQ140ER N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK
- Vishay SQS174ELNW N-Channel Single MOSFETs 72 V Enhancement, 8-Pin PowerPAK
- Vishay SQS178EL N-Channel Single MOSFETs 72 V Enhancement, 8-Pin PowerPAK
