Vishay SQS178EL N-Channel Single MOSFETs, 54 A, 72 V Enhancement, 8-Pin PowerPAK
- RS Stock No.:
- 653-135
- Mfr. Part No.:
- SQS178ELNW-T1_GE3
- Manufacturer:
- Vishay
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€2.05
(exc. VAT)
€2.52
(inc. VAT)
- 3,000 unit(s) shipping from 20 November 2026
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €2.05 | - |
| 25 - 99 | €1.97 | 3% |
| 100 - 499 | €1.92 | 6% |
| 500 - 999 | €1.64 | 20% |
| 1000 + | €1.54 | 24% |
*price indicative
- RS Stock No.:
- 653-135
- Mfr. Part No.:
- SQS178ELNW-T1_GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 54A | |
| Maximum Drain Source Voltage Vds | 72V | |
| Package Type | PowerPAK | |
| Series | SQS178EL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.012Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 39nC | |
| Maximum Power Dissipation Pd | 65W | |
| Maximum Operating Temperature | 175°C | |
| Height | 750μm | |
| Length | 3.3mm | |
| Width | 3.3mm | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 54A | ||
Maximum Drain Source Voltage Vds 72V | ||
Package Type PowerPAK | ||
Series SQS178EL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.012Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 39nC | ||
Maximum Power Dissipation Pd 65W | ||
Maximum Operating Temperature 175°C | ||
Height 750μm | ||
Length 3.3mm | ||
Width 3.3mm | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SQS178EL N-Channel Single MOSFETs 72 V Enhancement, 8-Pin PowerPAK SQS178ELNW-T1_GE3
- Vishay SQ2310CES N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
- Vishay SQS146 N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay SQS174ELNW N-Channel Single MOSFETs 72 V Enhancement, 8-Pin PowerPAK
- Vishay SQS201CENW Type P-Channel Single MOSFETs -100 V Enhancement, 8-Pin PowerPAK
- Vishay SQS146 N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK SQS146ELNW-T1_GE3
- Vishay SQS174ELNW N-Channel Single MOSFETs 72 V Enhancement, 8-Pin PowerPAK SQS174ELNW-T1_GE3
- Vishay SQ2310CES N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK SQ2310CES-T1_GE3
