Vishay SQS146 N-Channel Single MOSFETs, 94 A, 40 V Enhancement, 8-Pin PowerPAK SQS146ELNW-T1_GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
653-075
Mfr. Part No.:
SQS146ELNW-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

94A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPAK

Series

SQS146

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0052Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

26nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

91W

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Width

3.3mm

Height

750μm

Length

3.3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay automotive-grade N-channel MOSFET designed for high-efficiency switching in Compact power systems. It supports up to 40 V drain-source voltage and operates reliably at junction temperatures up to 175 °C. Packaged in PowerPAK 1212-8SLW, it features TrenchFET Gen IV technology for superior thermal and electrical performance.

AEC Q101 qualified

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy