Vishay SQS174ELNW N-Channel Single MOSFETs, 87 A, 72 V Enhancement, 8-Pin PowerPAK SQS174ELNW-T1_GE3
- RS Stock No.:
- 653-126
- Mfr. Part No.:
- SQS174ELNW-T1_GE3
- Manufacturer:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tape of 1
€1.27
(exc. VAT)
€1.56
(inc. VAT)
- RS Stock No.:
- 653-126
- Mfr. Part No.:
- SQS174ELNW-T1_GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 87A | |
| Maximum Drain Source Voltage Vds | 72V | |
| Package Type | PowerPAK | |
| Series | SQS174ELNW | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0072Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 69nC | |
| Maximum Power Dissipation Pd | 103W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 750μm | |
| Width | 3.3mm | |
| Standards/Approvals | AEC-Q101 | |
| Length | 3.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 87A | ||
Maximum Drain Source Voltage Vds 72V | ||
Package Type PowerPAK | ||
Series SQS174ELNW | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0072Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 69nC | ||
Maximum Power Dissipation Pd 103W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 750μm | ||
Width 3.3mm | ||
Standards/Approvals AEC-Q101 | ||
Length 3.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SQS174ELNW N-Channel Single MOSFETs 72 V Enhancement, 8-Pin PowerPAK
- Vishay SQS146 N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay SQS178EL N-Channel Single MOSFETs 72 V Enhancement, 8-Pin PowerPAK
- Vishay SQ2310CES N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
- Vishay SQS146 N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK SQS146ELNW-T1_GE3
- Vishay SQS178EL N-Channel Single MOSFETs 72 V Enhancement, 8-Pin PowerPAK SQS178ELNW-T1_GE3
- Vishay SQ2310CES N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK SQ2310CES-T1_GE3
- Vishay SQS201CENW Type P-Channel Single MOSFETs -100 V Enhancement, 8-Pin PowerPAK

