Vishay SIS5712DN N-Channel Single MOSFETs, 18 A, 150 V Enhancement, 8-Pin PowerPAK

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.36

(exc. VAT)

€1.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24€1.36-
25 - 99€1.322%
100 - 499€1.304%
500 - 999€1.1019%
1000 +€1.0423%

*price indicative

RS Stock No.:
653-113
Mfr. Part No.:
SIS5712DN-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

150V

Package Type

PowerPAK

Series

SIS5712DN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0555Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

39.1W

Typical Gate Charge Qg @ Vgs

5.8nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Width

3.3mm

Length

3.3mm

Standards/Approvals

Lead (Pb)-Free

Height

1.04mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay SIS5712DN Series Single MOSFETs, 150V Maximum Drain Source Voltage, 18A Maximum Continuous Drain Current - SIS5712DN-T1-GE3


This single MOSFET device is a surface-mount N-channel transistor intended for high-voltage switching and power-management roles in industrial electronics. It operates over a wide thermal range suitable for demanding environments and is provided in a compact PowerPAK package for space-conscious board layouts. The device is lead-free and offers enhancement-mode switching performance for conventional gate-driven applications.

Features and Benefits:


• 150V drain tolerance enables high-voltage switching
• 18A continuous drain current supports heavy loads
• 0.0555Ω Rds(on) reduces conduction losses
• 39.1W power dissipation permits high-power handling
• 5.8nC gate charge allows fast gate transitions
• 20V gate rating ensures robust gate-drive headroom

Applications


• Suitable for industrial motor-drive stages
• Used for switch-mode power supply primary switches
• Ideal for server and telecom power distribution
• Can be used for battery management and converters
• Used with high-voltage lighting and inverter circuits

What thermal range can it withstand during operation?


It is rated to function from -55°C up to 150°C, accommodating extreme ambient and junction temperatures.

How does the gate specification affect driver selection?


The 20V maximum gate-source rating defines the maximum permissible gate-drive amplitude and informs driver voltage margins to avoid overstress.

What electrical characteristic governs switching losses during transitions?


The typical gate charge of 5.8nC influences the required drive energy and switching speed, affecting switching-loss calculations.

How does the device package assist PCB assembly?


The PowerPAK surface-mount format supports automated placement and soldering while enabling efficient thermal coupling to the PCB copper.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy