Vishay SIR5712DP N-Channel Single MOSFETs, 18 A, 150 V Enhancement, 8-Pin PowerPAK SIR5712DP-T1-GE3

Subtotal (1 reel of 3000 units)*

€1,923.00

(exc. VAT)

€2,364.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.641€1,923.00

*price indicative

RS Stock No.:
653-110
Mfr. Part No.:
SIR5712DP-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

150V

Package Type

PowerPAK

Series

SIR5712DP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0555Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

5.8nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

40W

Maximum Operating Temperature

150°C

Width

5.15mm

Length

6.15mm

Standards/Approvals

No

Height

1.04mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay N-channel MOSFET designed for high-efficiency switching in power-dense systems. It supports up to 150 V drain-source voltage. Packaged in PowerPAK SO-8, it utilizes TrenchFET Gen V technology to deliver low RDS(on), reduced gate charge, and excellent thermal performance.

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy