Vishay SIS5712DN N-Channel Single MOSFETs, 18 A, 150 V Enhancement, 8-Pin PowerPAK SIS5712DN-T1-GE3
- RS Stock No.:
- 653-112
- Mfr. Part No.:
- SIS5712DN-T1-GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€1,857.00
(exc. VAT)
€2,283.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.619 | €1,857.00 |
*price indicative
- RS Stock No.:
- 653-112
- Mfr. Part No.:
- SIS5712DN-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | SIS5712DN | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0555Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 5.8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 39.1W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.3mm | |
| Standards/Approvals | Lead (Pb)-Free | |
| Height | 1.04mm | |
| Width | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series SIS5712DN | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0555Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 5.8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 39.1W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 3.3mm | ||
Standards/Approvals Lead (Pb)-Free | ||
Height 1.04mm | ||
Width 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay SIS5712DN Series Single MOSFETs, 150V Maximum Drain Source Voltage, 18A Maximum Continuous Drain Current - SIS5712DN-T1-GE3
This single MOSFET device is a surface-mount N-channel transistor intended for high-voltage switching and power-management roles in industrial electronics. It operates over a wide thermal range suitable for demanding environments and is provided in a compact PowerPAK package for space-conscious board layouts. The device is lead-free and offers enhancement-mode switching performance for conventional gate-driven applications.
Features and Benefits:
• 150V drain tolerance enables high-voltage switching
• 18A continuous drain current supports heavy loads
• 0.0555Ω Rds(on) reduces conduction losses
• 39.1W power dissipation permits high-power handling
• 5.8nC gate charge allows fast gate transitions
• 20V gate rating ensures robust gate-drive headroom
• 18A continuous drain current supports heavy loads
• 0.0555Ω Rds(on) reduces conduction losses
• 39.1W power dissipation permits high-power handling
• 5.8nC gate charge allows fast gate transitions
• 20V gate rating ensures robust gate-drive headroom
Applications
• Suitable for industrial motor-drive stages
• Used for switch-mode power supply primary switches
• Ideal for server and telecom power distribution
• Can be used for battery management and converters
• Used with high-voltage lighting and inverter circuits
• Used for switch-mode power supply primary switches
• Ideal for server and telecom power distribution
• Can be used for battery management and converters
• Used with high-voltage lighting and inverter circuits
What thermal range can it withstand during operation?
It is rated to function from -55°C up to 150°C, accommodating extreme ambient and junction temperatures.
How does the gate specification affect driver selection?
The 20V maximum gate-source rating defines the maximum permissible gate-drive amplitude and informs driver voltage margins to avoid overstress.
What electrical characteristic governs switching losses during transitions?
The typical gate charge of 5.8nC influences the required drive energy and switching speed, affecting switching-loss calculations.
How does the device package assist PCB assembly?
The PowerPAK surface-mount format supports automated placement and soldering while enabling efficient thermal coupling to the PCB copper.
Related links
- Vishay SIS5712DN N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SIR5712DP N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SIR5712DP N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK SIR5712DP-T1-GE3
- Vishay SISS5812DN N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK
- Vishay SISS5208DN N-Channel Single MOSFETs 20 V Enhancement, 8-Pin PowerPAK
- Vishay SIRA18DDP N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
- Vishay SIS4406DN N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay SIRA10DDP N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
