Vishay SQJ131ELP Type P-Channel Single MOSFETs, -300 A, -30 V Enhancement, 4-Pin PowerPAK SQJ131ELP-T1_GE3
- RS Stock No.:
- 653-168
- Mfr. Part No.:
- SQJ131ELP-T1_GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€3,138.00
(exc. VAT)
€3,861.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.046 | €3,138.00 |
*price indicative
- RS Stock No.:
- 653-168
- Mfr. Part No.:
- SQJ131ELP-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | -300A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Series | SQJ131ELP | |
| Package Type | PowerPAK | |
| Mount Type | PCB | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.0030Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 207nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 500W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Width | 4.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id -300A | ||
Maximum Drain Source Voltage Vds -30V | ||
Series SQJ131ELP | ||
Package Type PowerPAK | ||
Mount Type PCB | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.0030Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 207nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 500W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Width 4.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay automotive-grade P-channel MOSFET designed for high-efficiency switching in compact, thermally demanding environments. It supports up to 30 V drain-source voltage at 175 °C, making it Ideal for robust automotive power systems. Packaged in PowerPAK SO-8L, it utilizes TrenchFET technology for ultra-low RDS(on) and optimized thermal performance.
AEC Q101 qualified
Pb Free
Halogen free
RoHS compliant
Related links
- Vishay SQJ131ELP Type P-Channel Single MOSFETs -30 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ443 Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ443 Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK SQJ443AEP-T1_GE3
- Vishay SQJ141ELP Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK SQJ141ELP-T1_GE3
- Vishay SQJA61EP Type P-Channel Single MOSFETs 60 V Enhancement, 4-Pin PowerPAK SQJA61EP-T1_GE3
- Vishay SQJ141ELP Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJA61EP Type P-Channel Single MOSFETs 60 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ141ELP Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK SQJ185ELP-T1_GE3
