Vishay SUM50010EL N-Channel Single MOSFETs, 150 A, 60 V Enhancement, 3-Pin PowerPAK
- RS Stock No.:
- 653-151
- Mfr. Part No.:
- SUM50010EL-GE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save €1.50
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€4.99
(exc. VAT)
€6.14
(inc. VAT)
Temporarily out of stock
- 767 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €4.99 | - |
| 10 - 24 | €4.84 | €1.50 |
| 25 - 99 | €4.73 | €6.50 |
| 100 - 499 | €4.03 | €96.00 |
| 500 + | €3.79 | €600.00 |
*price indicative
- RS Stock No.:
- 653-151
- Mfr. Part No.:
- SUM50010EL-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SUM50010EL | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.00173Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 375W | |
| Typical Gate Charge Qg @ Vgs | 192nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SUM50010EL | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.00173Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 375W | ||
Typical Gate Charge Qg @ Vgs 192nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay TrenchFET Gen IV N-Channel Power MOSFET rated for 60 V drain-source voltage. It features very low gate-drain charge (Qgd) to minimize power loss during switching and supports high current handling up to 150 A. Packaged in a D2PAK, it's Ideal for DC/DC converters, motor drives, battery management, and secondary synchronous rectification in power supplies2.
Pb Free
Halogen free
RoHS compliant
Related links
- Vishay SUM50010EL N-Channel Single MOSFETs 60 V Enhancement, 3-Pin PowerPAK SUM50010EL-GE3
- Vishay SI2122DS N-Channel Single MOSFETs 100 V Enhancement, 3-Pin PowerPAK
- Vishay SI2122DS N-Channel Single MOSFETs 100 V Enhancement, 3-Pin PowerPAK SI2122DS-T1-GE3
- Vishay SISS5812DN N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK
- Vishay SI3122DV N-Channel Single MOSFETs 100 V Enhancement, 6-Pin PowerPAK
- Vishay SIR4406DP N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay SIS9122 Dual N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK
- Vishay SIS4406DN N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
