Vishay SUM50010EL N-Channel Single MOSFETs, 150 A, 60 V Enhancement, 3-Pin PowerPAK SUM50010EL-GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
653-150
Mfr. Part No.:
SUM50010EL-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

150A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerPAK

Series

SUM50010EL

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.00173Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.5V

Typical Gate Charge Qg @ Vgs

192nC

Maximum Power Dissipation Pd

375W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Vishay TrenchFET Gen IV N-Channel Power MOSFET rated for 60 V drain-source voltage. It features very low gate-drain charge (Qgd) to minimize power loss during switching and supports high current handling up to 150 A. Packaged in a D2PAK, it's Ideal for DC/DC converters, motor drives, battery management, and secondary synchronous rectification in power supplies2.

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy