Vishay SQ3419CEV Type P-Channel Single MOSFETs, 6.9 A, -40 V Enhancement, 6-Pin PowerPAK
- RS Stock No.:
- 653-164
- Mfr. Part No.:
- SQ3427CEV-T1_GE3
- Manufacturer:
- Vishay
Subtotal (1 tape of 1 unit)*
€0.41
(exc. VAT)
€0.50
(inc. VAT)
- 459 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 29 April 2027
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | €0.41 |
| 25 - 99 | €0.36 |
| 100 - 499 | €0.32 |
| 500 - 999 | €0.28 |
| 1000 + | €0.26 |
*price indicative
- RS Stock No.:
- 653-164
- Mfr. Part No.:
- SQ3427CEV-T1_GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 6.9A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Series | SQ3419CEV | |
| Package Type | PowerPAK | |
| Mount Type | PCB | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.058Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 11.3nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 5W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Width | 2.98mm | |
| Standards/Approvals | Lead (Pb)-Free | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 6.9A | ||
Maximum Drain Source Voltage Vds -40V | ||
Series SQ3419CEV | ||
Package Type PowerPAK | ||
Mount Type PCB | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.058Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 11.3nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 5W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Width 2.98mm | ||
Standards/Approvals Lead (Pb)-Free | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin PowerPAK SQ3427CEV-T1_GE3
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin TSOP-6
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin TSOP-6 SQ3419CEV-T1_GE3
- Vishay SQJ131ELP Type P-Channel Single MOSFETs -30 V Enhancement, 4-Pin PowerPAK
- Vishay SQS201CENW Type P-Channel Single MOSFETs -100 V Enhancement, 8-Pin PowerPAK
- Vishay SQJ443 Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ141ELP Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJA61EP Type P-Channel Single MOSFETs 60 V Enhancement, 4-Pin PowerPAK
