Vishay SQS201CENW Type P-Channel Single MOSFETs, -16 A, -100 V Enhancement, 8-Pin PowerPAK

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.06

(exc. VAT)

€1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 865 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24€1.06-
25 - 99€1.023%
100 - 499€1.005%
500 - 999€0.8519%
1000 +€0.8024%

*price indicative

RS Stock No.:
653-189
Mfr. Part No.:
SQS201CENW-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

-16A

Maximum Drain Source Voltage Vds

-100V

Package Type

PowerPAK

Series

SQS201CENW

Mount Type

PCB

Pin Count

8

Maximum Drain Source Resistance Rds

0.0800Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

26nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

62.5W

Forward Voltage Vf

-1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

3.3mm

Height

410μm

Length

3.3mm

Automotive Standard

AEC-Q101

Vishay SQS201CENW Series Single MOSFETs, 100V Maximum Drain Source Voltage, 16A Maximum Continuous Drain Current - SQS201CENW-T1_GE3


This single MOSFETs device is a P‑channel enhancement MOSFET designed for power switching in demanding electronic systems. It operates over a broad ambient range and is suitable for PCB mounting in environments requiring high drain voltage capability and significant continuous current handling.

Features and Benefits:


• 100V drain withstand for high-voltage switching capability
• 16A continuous current for heavy-load conduction
• 62.5W power dissipation enables sustained power handling
• 0.0800Ω low Rds(on) reduces conduction losses
• 26nC typical gate charge for efficient switching control
• ±20V gate tolerance supports robust drive signalling

Applications


• Suitable for high-voltage load switching in automotive electronics
• Ideal for reverse-polarity protection circuits in power rails
• Used with DC-DC converters requiring low conduction loss
• Can be used for motor driver high-side switching stages
• Appropriate for telematics and control modules in harsh climates

What thermal extremes can the device tolerate during operation?


It is rated to operate from -55°C up to 175°C, allowing use in wide-temperature environments.

What package style and mounting method does it use for PCB assembly?


It is supplied in a PowerPAK 8‑pin package designed for direct PCB mounting to improve thermal performance.

How does the device support automotive applications?


It meets AEC‑Q101 requirements, making it suitable for vehicle electronic systems that need automotive‑grade components.

What gate drive considerations should be observed for reliable switching?


The gate can accept up to 20V relative to source and the typical gate charge is 26nC, which informs driver sizing and switching-loss calculations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy