ROHM RD3E08BBJHRB Type P-Channel Single MOSFETs, 80 A, -30 V Enhancement, 3-Pin TO-252 (TL) RD3E08BBJHRBTL

Get a bulk buy discount

Add 20 more to save 11%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€3.31

(exc. VAT)

€4.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18€1.655€3.31-
20 - 48€1.46€2.9211%
50 - 198€1.31€2.6220%
200 - 998€1.055€2.1136%
1000 +€1.03€2.0637%

*price indicative

Packaging Options:
RS Stock No.:
687-362
Mfr. Part No.:
RD3E08BBJHRBTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type P

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

-30V

Package Type

TO-252 (TL)

Series

RD3E08BBJHRB

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3.7mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

150nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

142W

Maximum Gate Source Voltage Vgs

5V

Maximum Operating Temperature

175°C

Length

10.5mm

Height

2.3mm

Width

6.8mm

Standards/Approvals

AEC-Q101, RoHS

Automotive Standard

AEC-Q101

The ROHM Power MOSFET designed for demanding applications requiring low on-resistance and high current handling capabilities. This robust device operates at a maximum drain-source voltage of -30V and a continuous drain current of ±80A, ensuring efficient performance in power management systems. Its innovative construction includes a thermal resistance of just 1.05 °C/W, optimising reliability and facilitating effective heat dissipation. With AEC-Q101 qualification, this MOSFET is suitable for automotive applications, thriving in environments prone to extreme temperature variations and ensuring dependable operation under challenging conditions.

Delivers low on resistance of 3.7 mΩ, enhancing efficiency and minimising energy loss

Pulsed drain current capability of ±160A, accommodating high-demand applications

Gate-source voltage ratings of +5/-20V ensure versatile operation and robust control

Assemblable in a DPAK package for efficient thermal management and compact footprint

Avalanche tested for improved reliability in high-stress electrical environments

AEC Q101 qualified, making it ideal for safety-critical automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy