ROHM AG502EED3HRB Type P-Channel Single MOSFETs, 78 A, -30 V Enhancement, 3-Pin TO-252 (TL) AG502EED3HRBTL
- RS Stock No.:
- 687-467
- Mfr. Part No.:
- AG502EED3HRBTL
- Manufacturer:
- ROHM
Add 20 more to save €4.90
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€4.20
(exc. VAT)
€5.16
(inc. VAT)
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €2.10 | €4.20 | - |
| 20 - 48 | €1.855 | €3.71 | €4.90 |
| 50 - 198 | €1.655 | €3.31 | €22.25 |
| 200 - 998 | €1.345 | €2.69 | €151.00 |
| 1000 + | €1.30 | €2.60 | €800.00 |
*price indicative
- RS Stock No.:
- 687-467
- Mfr. Part No.:
- AG502EED3HRBTL
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 78A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Series | AG502EED3HRB | |
| Package Type | TO-252 (TL) | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Maximum Gate Source Voltage Vgs | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 77W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Height | 2.3mm | |
| Length | 10.5mm | |
| Width | 6.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 78A | ||
Maximum Drain Source Voltage Vds -30V | ||
Series AG502EED3HRB | ||
Package Type TO-252 (TL) | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Maximum Gate Source Voltage Vgs 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 77W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Height 2.3mm | ||
Length 10.5mm | ||
Width 6.8mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM RD3E07BBJHRB Type P-Channel Single MOSFETs -30 V Enhancement, 3-Pin TO-252 (TL) RD3E07BBJHRBTL
- ROHM AG501EGD3HRB Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) AG501EGD3HRBTL
- ROHM RD3L04BBJHRB Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L04BBJHRBTL
- ROHM RD3N045AT Type P-Channel Single MOSFETs 80 V Enhancement, 3-Pin TO-252 (TL) RD3N045ATTL1
- ROHM RD3L08BBJHRB Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08BBJHRBTL
- ROHM RD3G04BBJHRB Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) RD3G04BBJHRBTL
- ROHM RD3N03BAT Type P-Channel Single MOSFETs 80 V Enhancement, 3-Pin TO-252 (TL) RD3N03BATTL1
- ROHM RD3P08BBLHRB Type P-Channel Single MOSFETs 100 V Enhancement, 3-Pin TO-252 (TL) RD3P08BBLHRBTL
