ROHM RD3E07BBJHRB Type P-Channel Single MOSFETs, 78 A, -30 V Enhancement, 3-Pin TO-252 (TL) RD3E07BBJHRBTL
- RS Stock No.:
- 687-470
- Mfr. Part No.:
- RD3E07BBJHRBTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€1.86
(exc. VAT)
€2.28
(inc. VAT)
Temporarily out of stock
- 98 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €0.93 | €1.86 |
| 20 - 48 | €0.82 | €1.64 |
| 50 - 198 | €0.74 | €1.48 |
| 200 - 998 | €0.595 | €1.19 |
| 1000 + | €0.58 | €1.16 |
*price indicative
- RS Stock No.:
- 687-470
- Mfr. Part No.:
- RD3E07BBJHRBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 78A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | TO-252 (TL) | |
| Series | RD3E07BBJHRB | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Maximum Power Dissipation Pd | 77W | |
| Maximum Gate Source Voltage Vgs | 5V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.8mm | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Height | 2.3mm | |
| Length | 10.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 78A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type TO-252 (TL) | ||
Series RD3E07BBJHRB | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Maximum Power Dissipation Pd 77W | ||
Maximum Gate Source Voltage Vgs 5V | ||
Maximum Operating Temperature 175°C | ||
Width 6.8mm | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Height 2.3mm | ||
Length 10.5mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM P channel power MOSFET designed for high performance in demanding applications. With a maximum continuous drain current of ±78A and a breakdown voltage of -30V, this MOSFET is ideal for use in automotive and industrial environments requiring robust efficiency. Its compact DPAK package enables easy integration into various designs, while its low on-resistance of 8.5mΩ significantly reduces energy loss. The product is also AEC-Q101 qualified, ensuring reliability in harsh conditions, making it a perfect choice for designers seeking high-quality and durable components for their electronic applications.
Features low on resistance for improved efficiency and reduced heat generation
Offers a maximum power dissipation of 77W for high power applications
Designed to withstand a wide operating temperature range of -55 to +175°C
AEC Q101 qualified, ensuring high reliability for automotive applications
Provides 100% avalanche testing for enhanced durability under stress
Complies with Pb free and RoHS standards for environmentally friendly use
Packaged in a DPAK format for easy mounting and integration
Supports a pulsed drain current capability of ±156A for dynamic load conditions.
Related links
- ROHM AG502EED3HRB Type P-Channel Single MOSFETs -30 V Enhancement, 3-Pin TO-252 (TL) AG502EED3HRBTL
- ROHM AG501EGD3HRB Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) AG501EGD3HRBTL
- ROHM RD3L04BBJHRB Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L04BBJHRBTL
- ROHM RD3N045AT Type P-Channel Single MOSFETs 80 V Enhancement, 3-Pin TO-252 (TL) RD3N045ATTL1
- ROHM RD3L08BBJHRB Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08BBJHRBTL
- ROHM RD3G04BBJHRB Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) RD3G04BBJHRBTL
- ROHM RD3N03BAT Type P-Channel Single MOSFETs 80 V Enhancement, 3-Pin TO-252 (TL) RD3N03BATTL1
- ROHM RD3P08BBLHRB Type P-Channel Single MOSFETs 100 V Enhancement, 3-Pin TO-252 (TL) RD3P08BBLHRBTL
