ROHM AG501EGD3HRB Type P-Channel Single MOSFETs, 80 A, -40 V Enhancement, 3-Pin TO-252 (TL) AG501EGD3HRBTL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€3.48

(exc. VAT)

€4.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18€1.74€3.48
20 - 48€1.53€3.06
50 - 198€1.375€2.75
200 - 998€1.11€2.22
1000 +€1.08€2.16

*price indicative

Packaging Options:
RS Stock No.:
687-359
Mfr. Part No.:
AG501EGD3HRBTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type P

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

-40V

Package Type

TO-252 (TL)

Series

AG501EGD3HRB

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

4.9mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

145nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

142W

Maximum Gate Source Voltage Vgs

5V

Maximum Operating Temperature

175°C

Length

10.5mm

Standards/Approvals

AEC-Q101, RoHS

Width

6.8mm

Height

2.3mm

Automotive Standard

AEC-Q101

The ROHM P channel power MOSFET designed for efficient energy management in automotive systems and various applications. Featuring a maximum Drain-Source voltage of -40V and a continuous drain current capability of up to -80A, this robust device delivers exceptional reliability under demanding operating conditions. With a low on-resistance of just 4.9mΩ, it ensures minimal energy loss, contributing to improved overall system efficiency and thermal performance. This MOSFET is also AEC-Q101 qualified, highlighting its suitability for automotive applications where stringent standards must be met.

Offers low on resistance for reduced power loss and enhanced efficiency

AEC Q101 qualified, ensuring reliability for automotive and critical applications

Avalanche tested to guarantee performance under dynamic conditions

Supports a maximum power dissipation of 142W, compatible with high-performance designs

Wide operating temperature range from -55°C to 175°C, allowing use in diverse environments

Pb free plating and RoHS compliant, meeting modern environmental standards

Optimised packaging specifications, including embedding options for automated assembly

Provides a guaranteed avalanche energy rating, ensuring robust operation during transient events

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy