ROHM RD3N03BAT Type P-Channel Single MOSFETs, 30 A, 80 V Enhancement, 3-Pin TO-252 (TL) RD3N03BATTL1
- RS Stock No.:
- 687-384
- Mfr. Part No.:
- RD3N03BATTL1
- Manufacturer:
- ROHM
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€1.50
(exc. VAT)
€1.84
(inc. VAT)
- 1,346 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €0.75 | €1.50 | - |
| 20 - 48 | €0.66 | €1.32 | 11% |
| 50 - 198 | €0.595 | €1.19 | 20% |
| 200 - 998 | €0.48 | €0.96 | 36% |
| 1000 + | €0.47 | €0.94 | 37% |
*price indicative
- RS Stock No.:
- 687-384
- Mfr. Part No.:
- RD3N03BATTL1
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Single MOSFETs | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | RD3N03BAT | |
| Package Type | TO-252 (TL) | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 56mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 54W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 50nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.3mm | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Width | 6.8mm | |
| Length | 10.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Single MOSFETs | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series RD3N03BAT | ||
Package Type TO-252 (TL) | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 56mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 54W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 50nC | ||
Maximum Operating Temperature 175°C | ||
Height 2.3mm | ||
Standards/Approvals AEC-Q101, RoHS | ||
Width 6.8mm | ||
Length 10.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
Related links
- ROHM AG501EGD3HRB Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) AG501EGD3HRBTL
- ROHM RD3L04BBJHRB Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L04BBJHRBTL
- ROHM AG502EED3HRB Type P-Channel Single MOSFETs -30 V Enhancement, 3-Pin TO-252 (TL) AG502EED3HRBTL
- ROHM RD3N045AT Type P-Channel Single MOSFETs 80 V Enhancement, 3-Pin TO-252 (TL) RD3N045ATTL1
- ROHM RD3E07BBJHRB Type P-Channel Single MOSFETs -30 V Enhancement, 3-Pin TO-252 (TL) RD3E07BBJHRBTL
- ROHM RD3L08BBJHRB Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08BBJHRBTL
- ROHM RD3G04BBJHRB Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) RD3G04BBJHRBTL
- ROHM RD3P08BBLHRB Type P-Channel Single MOSFETs 100 V Enhancement, 3-Pin TO-252 (TL) RD3P08BBLHRBTL
