ROHM AG191FLD3HRB N-Channel Single MOSFETs, 80 A, 60 V Enhancement, 3-Pin TO-252 (TL) AG191FLD3HRBTL
- RS Stock No.:
- 687-454
- Mfr. Part No.:
- AG191FLD3HRBTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€2.05
(exc. VAT)
€2.52
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €1.025 | €2.05 |
| 20 - 48 | €0.905 | €1.81 |
| 50 - 198 | €0.81 | €1.62 |
| 200 - 998 | €0.655 | €1.31 |
| 1000 + | €0.64 | €1.28 |
*price indicative
- RS Stock No.:
- 687-454
- Mfr. Part No.:
- AG191FLD3HRBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 (TL) | |
| Series | AG191FLD3HRB | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.6mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 76W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.5mm | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Width | 6.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 (TL) | ||
Series AG191FLD3HRB | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.6mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 76W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 10.5mm | ||
Height 2.3mm | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Width 6.8mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Power MOSFET is engineered for high-performance applications, providing exceptional efficiency with a maximum Drain-Source voltage of 60V and a continuous drain current of 80A. Designed for demanding automotive systems, this device features low on-resistance, ensuring reduced power loss and enhanced thermal management. Its robust construction includes AEC-Q101 qualification, making it suitable for use in rigorous automotive environments. With a multidimensional thermal resistance capability, this MOSFET effectively handles thermal stress, ensuring reliability under varying operational conditions. Ideal for engineers seeking a reliable component in high-efficiency applications, the AG191FLD3HRB stands out for its performance and operational integrity.
Low on resistance offers improved efficiency and reduces heat generation
Pb free plating conforms to RoHS standards for environmental safety
100% avalanche testing guarantees reliable performance under stress
AEC Q101 qualified, ensuring compliance with automotive industry standards
Supports a wide operating junction and storage temperature range from -55°C to 175°C
Flexible packaging specifications with tape and reel format for convenience in assembly
Integrated thermal resistance minimizes thermal concerns during operation
Supplied with precise gate charge characteristics for optimal switching performance
Related links
- ROHM RD3L08CBLHRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08CBLHRBTL
- ROHM AG091FLD3HRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) AG091FLD3HRBTL
- ROHM RD3L08DBLHRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08DBLHRBTL
- ROHM RD3L08DBKHRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08DBKHRBTL
- ROHM RD3L08BBJHRB Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08BBJHRBTL
- ROHM AG086FGD3HRB N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252 (TL) AG086FGD3HRBTL
- ROHM RD3G08DBKHRB N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252 (TL) RD3G08DBKHRBTL
- ROHM AG194FPD3HRB N-Channel Single MOSFETs 100 V Enhancement, 3-Pin TO-252 (TL) AG194FPD3HRBTL
