DiodesZetex BSS123WQ N-Channel MOSFET, 170 mA, 100 V Enhancement, 3-Pin SOT-23 BSS123WQ-7-F
- RS Stock No.:
- 718-531
- Mfr. Part No.:
- BSS123WQ-7-F
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 15000 more to save €15.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€156.00
(exc. VAT)
€192.00
(inc. VAT)
Temporarily out of stock
- 18,000 unit(s) shipping from 31 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | €0.052 | €156.00 | - |
| 15000 + | €0.051 | €153.00 | €15.00 |
*price indicative
- RS Stock No.:
- 718-531
- Mfr. Part No.:
- BSS123WQ-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 170mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-23 | |
| Series | BSS123WQ | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 200mW | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.2mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 170mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-23 | ||
Series BSS123WQ | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 200mW | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.2mm | ||
Height 1mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex N Channel enhancement mode MOSFET designed for efficient power management applications. This component is engineered to exhibit low on-state resistance while ensuring high-speed switching performance. It features a robust 100V drain-source voltage rating and is suitable for a range of automotive applications, thanks to its AEC-Q101 qualification and compliance with industry standards, such as IATF 16949. With a small footprint in the SOT323 package and a lead-free, green design, this MOSFET is an Ideal choice for space-constrained environments requiring reliable functionality and environmental compliance.
Low gate threshold voltage enhances efficiency in circuit designs
Exhibits low input capacitance for Faster switching speeds
Compatible with high drain-source voltage ratings ensuring durability
Designed with minimal input/output leakage under typical operating conditions
AEC-Q101 qualified for suitability in automotive applications
PPAP capable, suitable for industries requiring strict change control
Constructed from lead-free materials fully compliant with RoHS directives
Compact SOT323 package allows easy integration into designs
Related links
- DiodesZetex BSS123WQ N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123WQ-7-F
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123-7-F
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123LT1G
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123TA
- DiodesZetex BSS123W N-Channel MOSFET 100 V Enhancement, 3-Pin SC-70 BSS123W-7-F
- Infineon BSS Type N-Channel MOSFET 100 V Depletion, 3-Pin SOT-23 BSS169H6327XTSA1
